VTB15SC24-O

ETA-USA
618-VTB15SC24-O
VTB15SC24-O

Mfr.:

Description:
DC/DC Converters - Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,86 € 127,86 €
123,10 € 615,50 €
120,87 € 1.208,70 €
117,47 € 2.936,75 €
116,07 € 5.803,50 €

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
24 V
19 V
36 V
15 V
3.4 A
1.5 kV
160 mm
96 mm
33 mm
Industrial
Brand: ETA-USA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 19 V to 36 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504406018

FEATURED PRODUCTS
ETA-USA