SVM24SC12

ETA-USA
618-SVM24SC12
SVM24SC12

Mfr.:

Description:
DC/DC Converters - Chassis Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
25 W
9.2 V
16 V
24 V
1.1 A
95 mm
73 mm
24 mm
SVM
Brand: ETA-USA
Input Voltage: 9.2 V to 16 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ETA-USA