PFT300-36SX-W6

ETA-USA
618-PFT300-36SX-W6
PFT300-36SX-W6

Mfr.:

Description:
Power Supplies - Chassis Mount 300 W 90-264VAC 36Vout 8.34A

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,98 € 215,98 €
205,84 € 1.029,20 €
201,42 € 2.014,20 €
195,90 € 4.897,50 €
191,88 € 9.594,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
36 VDC
8.34 A
Enclosed
93 %
Medical, Industrial
152.4 mm (6 in)
101.6 mm (4 in)
43.5 mm (1.713 in)
PFT300
Brand: ETA-USA
Dimensions: 152.4 mm x 101.6 mm x 43.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: AC/DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PFT 150W & 300W AC/DC Power Supplies

ETA-USA PFT 150W and 300W AC/DC Power Supplies offer power ratings of 150W or 300W, >93% efficiency, and an operating temperature range of -20°C to +70°C. These power supplies feature a black anodized chassis and are available in two models: PFT150 and PFT300. The PFT150 power supplies offer a no-load consumption rating of <150mW and a 4.1" x 2.1" footprint, while the PFT300 supplies have a no-load consumption of <500mW and a 6" x 4" footprint. ETA-USA PFT 150W and 300W AC/DC Power Supplies meet various altitude operation standards, up to 5000m for ITE and below 3000m for medical.