PFE-P

ETA-USA
618-PFE-P
PFE-P

Mfr.:

Description:
Power Supplies - DIN Rail Mount COVER FOR PFE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
240 W
85 VAC to 264 VAC
1 Output
12 VDC
20 A
246 mm (9.685 in)
110 mm (4.331 in)
65 mm (2.559 in)
PFE
Brand: ETA-USA
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ETA-USA