PFD-P

ETA-USA
618-PFD-P
PFD-P

Mfr.:

Description:
Power Supplies - DIN Rail Mount COVER FOR PFD SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
240 W
85 VAC to 264 VAC
1 Output
12 VDC
190 mm (7.48 in)
120 mm (4.724 in)
93 mm (3.661 in)
Brand: ETA-USA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407001
ECCN:
EAR99

FEATURED PRODUCTS
ETA-USA