ODM20-12SC24

ETA-USA
618-ODM20-12SC24
ODM20-12SC24

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 18V-36Vi 12Vo 1.67A DIP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,23 € 90,23 €
86,88 € 434,40 €
85,97 € 859,70 €
83,64 € 2.091,00 €
82,26 € 4.113,00 €
80,92 € 8.092,00 €

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
24 V
18 V
36 V
12 V
1.67 A
5 kV
DIP-5
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
Brand: ETA-USA
Dimensions: 50.8 mm x 25.4 mm x 12 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODM20 20W Medical DC/DC Converters

ETA-USA ODM20 DC/DC Converters are 20W medical-grade power supplies featuring a single output with multiple voltage options and a 2:1 wide input range. These devices offer 86% to 90% efficiency and a -40°C to +85°C operating temperature range. ETA-USA ODM20 Medical DC/DC Converters feature a DIP-5 package with UL 94V-0 material and meet 2xMOPP medical safety standards.