MDL65-12SX-W6

ETA-USA
618-MDL65-12SX-W6
MDL65-12SX-W6

Mfr.:

Description:
Desktop AC Adapters 65W 90-264VAC 12V 5A 1 OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Included
North America
85 VAC to 264 VAC
1 Output
60 W
12 V
5 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
MDL65-SX-W6
Brand: ETA-USA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 40 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 69 mm
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530