MDD100-24SX-F-W

ETA-USA
618-MDD10024SXFW
MDD100-24SX-F-W

Mfr.:

Description:
Desktop AC Adapters MEDICAL 100W DESK TOP ADPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Required
Universal
90 VAC to 264 VAC
1 Output
100 W
24 V
4.6 A
Medical
DIN Connector
4 Pin DIN Plug
1 m
Approvals: EN60601-1
Brand: ETA-USA
Compliance: EN60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 38.5 mm
Length: 170 mm
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Subcategory: AC-DC Power Supply
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407007
ECCN:
EAR99