DAC25-6

ETA-USA
618-DAC25-6
DAC25-6

Mfr.:

Description:
Power Supplies - Board Mount 24W 6V 4A

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,73 € 35,73 €
34,60 € 173,00 €
33,70 € 337,00 €
32,65 € 816,25 €
31,98 € 1.599,00 €
30,28 € 3.028,00 €
29,89 € 7.472,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Board Mount
RoHS:  
24 W
85 VAC to 264 VAC
1 Output
6 V
4 A
Through Hole
Encapsulated
3 kV
78 %
76 mm
Brand: ETA-USA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
ETA-USA