BWT36SX-U1A

ETA-USA
618-BWT36SX-U1A
BWT36SX-U1A

Mfr.:

Description:
Power Supplies - Chassis Mount UL LISTED PART

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
30 W
85 VAC to 264 VAC
1 Output
36 VDC
900 mA
Open Frame
Industrial
133 mm (5.236 in)
55 mm (2.165 in)
23 mm (0.906 in)
Brand: ETA-USA
Compliance: CE, CSA60950-1, EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.