BJB24SA-U

ETA-USA
618-BJB24SAU
BJB24SA-U

Mfr.:

Description:
Power Supplies - Chassis Mount 50 Watts 24 Volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,98 € 45,98 €
43,78 € 218,90 €
42,88 € 428,80 €
41,71 € 1.042,75 €
40,83 € 2.041,50 €
39,99 € 3.999,00 €
38,90 € 9.725,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
50 W
85 VAC to 132 VAC, 110 VDC to 175 VDC
1 Output
24 VDC
2.2 A
Open Frame
93 mm (3.661 in)
70 mm (2.756 in)
26 mm (1.024 in)
Brand: ETA-USA
Compliance: EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.