AOPS600-15-2U

ETA-USA
618-AOPS600-15-2U
AOPS600-15-2U

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 15V 40A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,16 € 191,16 €
185,35 € 926,75 €
179,17 € 1.791,70 €
177,70 € 4.442,50 €
173,49 € 8.674,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
15 VDC
40 A
Enclosed
3 kVAC
Industrial
215 mm (8.465 in)
120 mm (4.724 in)
61 mm (2.402 in)
Brand: ETA-USA
Dimensions: 215 mm x 120 mm x 61 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406018
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.