AOPS1500-24

ETA-USA
618-AOPS1500-24
AOPS1500-24

Mfr.:

Description:
Power Supplies - Chassis Mount 1500W 90-264Vin 24Vout 63A CHASSIS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
541,99 € 541,99 €
510,75 € 2.553,75 €
510,70 € 5.107,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
85 VAC to 264 VAC
1 Output
24 VDC
63 A
Enclosed
3 kVAC
Industrial
280 mm
126 mm
82 mm
Brand: ETA-USA
Dimensions: 126.5 mm x 82 mm x 280 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.