ES9270C

460-ES9270C
ES9270C

Mfr.:

Description:
Audio D/A Converter ICs Sabre Hi-Speed USB2.0 QUAD DAC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
I2C, SPI
32 bit
CSP-90
2 Output
130 dB
ES9270
SMD/SMT
Brand: ESS Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dynamic Range dB: 117 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 5000
Subcategory: Audio ICs
THD plus Noise: - 108 dB
Tradename: Sabre
Type: HyperStream II
Unit Weight: 18,861 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541590040
ECCN:
EAR99