PSB50E-1200-42

ERP
773-PSB50E-1200-42
PSB50E-1200-42

Mfr.:

Description:
LED Power Supplies 220 to 240 Vac, 90% efficiency, Rectangular Aluminum Case, 0-10V Dimming, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout, Flying Leads (Draco5 internal ERP code name)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
1.2 A
28 VDC to 42 VDC
50.4 W
220 VAC to 240 VAC
With Dimming
1 Output
Chassis Mount
98.5 mm (3.878 in)
26.2 mm (1.031 in)
21.85 mm (0.86 in)
Industrial
FC
PSB40
IP20
Brand: ERP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99