PSB30E-0700-42-T

ERP
773-PSB30E-0700-42-T
PSB30E-0700-42-T

Mfr.:

Description:
LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,06 € 27,06 €
26,02 € 260,20 €
24,72 € 494,40 €
23,78 € 1.189,00 €
22,76 € 2.276,00 €
20,24 € 4.048,00 €
20,23 € 10.115,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA to 700 mA
28 VDC to 42 VDC
29.4 W
220 VAC to 240 VAC
With Dimming
1 Output
Chassis Mount
154.2 mm (6.071 in)
26.5 mm (1.043 in)
21.8 mm (0.858 in)
Industrial
FC
PSB30
IP20
Brand: ERP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 119,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99