JVLM60W-12

ERP
773-JVLM60W-12
JVLM60W-12

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 60 W max, Constant Voltage 12 V Vout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Voltage (CV)
100 mA to 5 A
12 VDC
60 W
120 VAC, 277 VAC
Without Dimming
1 Output
Chassis Mount
207.2 mm (8.157 in)
75.4 mm (2.969 in)
33 mm (1.299 in)
Industrial
FC
JVLM60/JVLM100
IP20
Brand: ERP
For Use With: VLM Series
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.