ESS020W-0500-32

ERP
773-ESS020W-0500-32
ESS020W-0500-32

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
500 mA
32 VDC
16 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
40 mm (1.575 in)
25.2 mm (0.992 in)
Industrial
ESS
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESS Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.