ESS020E-0450-42

ERP
773-ESS020E-0450-42
ESS020E-0450-42

Mfr.:

Description:
LED Power Supplies 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,53 € 2.253,00 €

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
450 mA
42 VDC
18.9 W
220 VAC to 240 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
40 mm (1.575 in)
25.2 mm (0.992 in)
Industrial
ESS
IP64
Brand: ERP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 154,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99