ESS010W-0180-42

ERP
773-ESS010W-0180-42
ESS010W-0180-42

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 180 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Constant Current (CC)
180 mA
24 VDC to 42 VDC
7.6 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
40 mm (1.575 in)
25 mm (0.984 in)
Industrial
IP64
Brand: ERP
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.