Z63000Z2910Z1Z4

TDK
871-Z63000Z2910Z1Z4
Z63000Z2910Z1Z4

Mfr.:

Description:
Solenoids & Actuators PowerHap piezo haptic actuator Type 2626H023V120 Engineering Samples

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Actuators
Haptic Actuator
- 40 C
+ 125 C
26 mm
PowerHap
Brand: TDK
Height: 1 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Tradename: PowerHap
Width: 26 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8536509031
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerHap Piezo Actuators

TDK PowerHap™ Piezo Actuators with haptic feedback and integrated sensor functionality feature high performance in acceleration, force, and response time. The components provide high-quality haptic feedback. These PowerHap actuators are compact and greatly enhance the sensory experience of human-machine interfaces (HMIs) by engaging the full range of human tactile sensitivity.

PiezoHapt™ & PowerHap™ Actuators

EPCOS / TDK PiezoHapt™ & PowerHap Actuators™ are ideal for providing haptic feedback to user actions in smartphones and touchpad displays. Haptics is a technology that transmits information through skin sensory feedback, such as force and vibration. PiezoHapt actuators consist of a vibration unit with a multilayer piezoelectric element and vibration plate, while the PowerHap version has multilayer piezo plates with copper inner electrodes. These TDK actuators use bows or cymbals for displacement amplification with a maximum operating voltage of 24V, 60V, or 120V. These devices are RoHS compatible and have an operating temperature range of -10°C to +60°C or -40°C to +85°C. Applications include smartphones, tablets, car navigation systems, touchpad displays, controllers, household appliances, industrial equipment, and medical devices.