X2Y2POWHUMKIT

EPCOS / TDK
871-X2Y2POWHUMKIT
X2Y2POWHUMKIT

Mfr.:

Description:
Capacitor Kits X2Y2 Hi Pow-Hum Cap B3292X / B3202X kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,44 € 27,44 €
23,83 € 238,30 €
22,95 € 573,75 €
22,57 € 1.128,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
RoHS:  
Film Capacitor Kits
1000 pF to 1 uF
300 VAC to 305 VAC
10 % to 20 %
Radial
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 110 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Unit Weight: 667,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.