PCM120T-3R3M-D

TDK
871-PCM120T-3R3M-D
PCM120T-3R3M-D

Mfr.:

Description:
Power Inductors - SMD 3.6uH 24.4A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Quantities greater than 334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,55 € 25,50 €
2,23 € 55,75 €
2,10 € 210,00 €
Full Reel (Order in multiples of 250)
2,04 € 510,00 €
1,99 € 995,00 €
1,95 € 1.950,00 €
1,92 € 4.800,00 €
1,87 € 9.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
3.3 uH
20 %
24.4 A
3.12 Ohms
20.9 A
- 55 C
+ 165 C
Standard
12.7 mm
12 mm
11.5 mm
Metal
AEC-Q200
PCM120T
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: B82482M1332M B82482M1332M000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM120T Shielded SMT Power Inductors

TDK PCM120T Shielded SMT Power Inductors are optimized for high saturation currents and low DC resistance. The series offers inductance values from 0.4μH to 10μH, and saturation currents of up to 80A are reached depending on the L value. These optimal saturation properties are achieved using an iron alloy core, while flat wire windings keep losses as low as possible. This construction results in common resistance values (RDC) of 0.72mΩ (0.4μH) to 9mΩ (10μH). TDK PCM120T Shielded SMT Power Inductors provide outstanding EMC performance thanks to the closed housing of ferrite material without an external gap. The modules are ideal for automatic solder joint inspection (AOI) and achieve a coplanarity of <0.1mm due to a lead frame structure. The metal cores provide resistance against high voltage pulses in accordance with ISO7636. 

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.