ERU27M-3R9L

EPCOS / TDK
871-ERU27M-3R9L
ERU27M-3R9L

Mfr.:

Description:
Power Inductors - SMD FLAT WIRE SMD HIGH CURRENT IND 3.9uH 68A 0.88 mOhm AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,01 € 50,10 €
4,64 € 116,00 €
4,02 € 201,00 €
3,69 € 369,00 €
Full Reel (Order in multiples of 75)
4,02 € 301,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Current
Shielded
3.9 uH
15 %
68 A
- 40 C
+ 150 C
Standard
27.1 mm
25.55 mm
15.5 mm
Alloy Powder
ERU27M
Reel
Cut Tape
Application: DC-DC Converters, Solar Converters
Brand: EPCOS / TDK
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 75
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82579A1392A 27 B82579A1392A027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ERU27M SMD High Current Flat Wire Inductors

EPCOS / TDK  ERU27M SMD High Current Flat Wire Inductors feature an isolated alloy powder core and flat wire helical winding. These inductors are designed for current ratings from 36A to 48A and cover a 2.3µH to 8.5µH inductance value range with DC resistance as low as 0.68mΩ to 1.66mΩ. Due to the flat wire winding, these inductors have compact dimensions of only 27.1mm x 25.55mm, with heights ranging from 14.1mm to 16.4mm. Additional features include magnetic shielding, robust construction and a third pin that is not electrically connected. Qualified to AEC-Q200, these inductors can be used in DC-DC converters, voltage regulator modules (VRMs), and point-of-load (PoL) converters, in particular in the automotive sector. EPCOS / TDK  ERU27M SMD High Current Flat Wire Inductors meet increased automotive and industrial requirements by using the alloy power core material that exhibits a softer saturation characteristic than the core material used previously.