EC230X

TDK
871-EC230X
EC230X

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NEW MFG PN 871-B88069X660S102

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK B88069X0660S102
TDK
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC230X

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
B88069X
10 kA
230 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6.05 mm
- 40 C
+ 90 C
Bulk
Brand: TDK
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Part # Aliases: B88069X0660S102
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B88069X Surge Arresters (Gas Discharge Tubes)

TDK B88069X Surge Arresters (Gas Discharge Tubes) provide protection to sensitive electronic circuitry. Surge arresters are hermetically sealed gas discharge tubes consisting of two or three electrodes properly spaced by insulators and filled with a noble gas. These devices feature low capacitance and high insulation resistance, making them almost invisible in normal operation. TDK B88069X Surge Arresters are ideally suited for protection against voltage surges in telecommunication systems.