B88269X7960C011

EPCOS / TDK
871-B88269X7960C011
B88269X7960C011

Mfr.:

Description:
Contactors - Electromechanical HVC27 / 400A / 24V Coil / 1000VDC / Mechanical Aux NC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,87 € 130,87 €
123,17 € 1.231,70 €
115,48 € 2.887,00 €
107,78 € 5.389,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactors - Electromechanical
RoHS:  
24 VDC
1 A
HVC27-MC
Brand: EPCOS / TDK
Coil Current: 400 A
Coil Resistance: 96 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 75 mm
IP Rating: IP40
Length: 95 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Number of Poles: 4 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Gas Filled Contactor
Width: 44 mm
Part # Aliases: HVC27-400A-24MCC1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.

HVC27-MC High-Voltage Contactors

TDK HVC27-MC High-Voltage Contactors feature a robust design for high-voltage DC switching requirements in harsh environments. These contactors come with a mechanically linked, normally closed auxiliary contact (mirror contact) compliant with IEC 60947-4-1. This enhancement enables precise contact position feedback for safety-critical applications in industrial energy and electric mobility systems. The HVC27-MC series offers a maximum operating voltage of 1000VDC and an IP40 protection rating. This TDK series features a single coil with a connector, no coil termination, and bidirectional main terminals. The HVC27-MC contactors are ideal for electrical energy storage systems (ESS) and DC fast-charging applications.