B88269X3860C011

EPCOS / TDK
871-B88269X3860C011
B88269X3860C011

Mfr.:

Description:
Contactors - Electromechanical HVC27 300A 24V Coil 1000VDC Stuck Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,55 € 130,55 €
108,42 € 1.084,20 €
107,86 € 2.696,50 €
99,85 € 4.992,50 €
98,45 € 9.845,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24 VDC
1 A
DC Type
1 kVDC
HVC27
Brand: EPCOS / TDK
Coil Current: 300 A
Coil Resistance: 96 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 75 mm
IP Rating: IP40
Length: 89 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: High Voltage
Width: 44 mm
Part # Aliases: B88269X3860C11
Unit Weight: 540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HVC27 High-Voltage Contactors

TDK HVC27 High-Voltage Contactors safely and reliably switch off continuous DC currents of 300A to 500A and operating DC voltages of up to 1000V in lithium-ion batteries in ≤20ms. This achievement is due to the gas-filled ceramic arc chamber. These high-current contactors are available with single or double coil and working voltages of 12V or 24V. The single-coil version requires 6W in continuous operation, and the dual-coil version only 4W. The service life for resistive opening (450V/300A) includes 1500 operations for the single-coil variant and 2000 operations for dual-coil devices. At 750V/300A, these values are 150 and 1000 opening cycles, respectively. An optional Hall-effect sensor for the auxiliary contact is used to detect the switching state of the main contacts. 

HVC27-500C-24P High-Voltage Contactor

EPCOS / TDK HVC27-500C-24P High-Voltage Contactor is gas-filled for high-voltage DC switching and offers a -40°C to +85°C operating temperature range. This contactor features a single 24V coil, main terminals without polarity, a 1000VDC rated voltage, and a 500A rated current. EPCOS / TDK HVC27-500C-24P High-Voltage Contactor is suitable for traction battery systems, electrical energy storage systems (ESS), and DC fast-charging systems.

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.