B88269X2230C011

EPCOS / TDK
871-B88269X2230C011
B88269X2230C011

Mfr.:

Description:
Contactors - Electromechanical HVC200A-12E/200A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,12 € 1.041,20 €
103,58 € 2.589,50 €
102,50 € 5.125,00 €
102,06 € 10.206,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 Form A (SPST-NO)
12 VDC
200 A
DC Type
1 kVDC
HVC25
Brand: EPCOS / TDK
Coil Termination: Wire Leads, Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: B88269X2230C11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.