B88269X1100C011

EPCOS / TDK
871-B88269X1100C011
B88269X1100C011

Mfr.:

Description:
Electromechanical Contactors SUGGESTED ALTERNATE B88269X2160C011

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Electromechanical Contactors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24 VDC
300 A
DC Type
900 VDC
HVC.2.4
Brand: EPCOS / TDK
Coil Current: 80 mA
Coil Resistance: 96 Ohms
Coil Termination: Wire Leads
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 94 mm
Length: 89 mm
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: High Voltage Contactor
Width: 44 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8536411090
USHTS:
8535400000
ECCN:
EAR99

Automotive Onboard Charging Solutions

EPCOS / TDK Automotive Onboard Charging Solutions feature chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink® DC-link capacitors with output filtering. The leaded varistors provide high-voltage surge protection with the use of a positive temperature coefficient (PTC) inrush current limiter (ICL) for inrush current protection. EPCOS / TDK Automotive Onboard Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jumpstart protection. 

HVC High Voltage Contactors

TDK High Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1000VDC and a high continuous operating current of up to 500A. TDK High Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.