B88069X8910B502

TDK
871-B88069X8910B502
B88069X8910B502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T83-A230X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.116

Stock:
1.116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
2,06 € 2.060,00 €
2,03 € 10.150,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
T83
10 kA
230 V
3 Electrode
Radial
Failsafe Not Protected
8 mm
13.4 mm
- 40 C
+ 90 C
Tray
Brand: TDK
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Surge Arrester
Unit Weight: 2,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.