B88069X8840B502

TDK
871-B88069X8840B502
B88069X8840B502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A250X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,24 € 11,20 €
2,06 € 20,60 €
1,71 € 85,50 €
1,58 € 158,00 €
1,42 € 355,00 €
1,30 € 650,00 €
1,20 € 1.200,00 €
1,15 € 2.875,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
T23
25 kA
250 V
3 Electrode
Failsafe Not Protected
8 mm
- 40 C
+ 90 C
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insulation Resistance: 10 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 3 Electrode Surge Arrester
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99