B88069X5970S102

TDK
871-B88069X5970S102
B88069X5970S102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC145X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,26 € 12,60 €
1,05 € 52,50 €
Full Ammo Pack (Order in multiples of 100)
0,955 € 95,50 €
0,846 € 169,20 €
0,797 € 398,50 €
0,734 € 734,00 €
0,733 € 1.832,50 €
0,667 € 3.335,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
EC
5 kA
145 V
2 Electrode
Failsafe Not Protected
8 mm
- 40 C
+ 90 C
Ammo Pack
Brand: TDK
Insulation Resistance: 10 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 2 Electrode Surge Arrester
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8535400000
CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.