B88069X5433T203

EPCOS / TDK
871-B88069X5433T203
B88069X5433T203

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420VDC -15+33% 1pF TG20-C420SMD6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.919

Stock:
1.919 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1919 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,84 € 18,40 €
1,53 € 76,50 €
1,41 € 141,00 €
1,26 € 252,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 2000)
1,06 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
TG
420 VDC
3 Electrode
SMD/SMT
Failsafe Not Protected
4.2 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.8 mm
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2000
Subcategory: GDTs - Gas Discharge Tubes
Width: 2.7 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99