B88069X4290T502

EPCOS / TDK
871-B88069X4290T502
B88069X4290T502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CAS02X-429

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
B88069X
235 V to 260 V
2 Electrode
Failsafe Not Protected
8 mm
- 20 C
+ 125 C
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Resistance: 100 MOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Switching Spark Gap
Type: 2 Electrode Switching Spark Gap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

B88069X Surge Arresters (Gas Discharge Tubes)

EPCOS / TDK B88069X Surge Arresters (Gas Discharge Tubes) provide protection to sensitive electronic circuitry. Surge arresters are hermetically sealed gas discharge tubes consisting of two or three electrodes properly spaced by insulators and filled with a noble gas. These devices feature low capacitance and high insulation resistance, making them almost invisible in normal operation. EPCOS / TDK B88069X Surge Arresters are ideally suited for protection against voltage surges in telecommunication systems.