B88069X3971B502

TDK
871-B88069X3971B502
B88069X3971B502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T33-A250XF1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,94 € 19,40 €
1,61 € 80,50 €
1,49 € 149,00 €
1,33 € 332,50 €
1,22 € 610,00 €
1,13 € 1.130,00 €
1,12 € 2.800,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
T33
10 kA
200 V to 450 V
3 Electrode
Failsafe Protected
6 mm
- 40 C
+ 90 C
Tray
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insulation Resistance: 10 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 3 Electrode Surge Arrester
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8535400000
CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99