B88069X2631C253

EPCOS / TDK
871-B88069X2631C253
B88069X2631C253

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors M50-A600X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,511 € 1.277,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
M50
5 kA
600 V
2 Electrode
Failsafe Not Protected
5 mm
- 40 C
+ 90 C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insulation Resistance: 1 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Surge Arrester
Type: 2 Electrode Surge Arrester
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99