B88069X2590S102

TDK
871-B88069X2590S102
B88069X2590S102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H45X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.082

Stock:
3.082
Can Dispatch Immediately
On Order:
5.000
Expected 9/18/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,81 € 18,10 €
1,51 € 75,50 €
Full Ammo Pack (Order in multiples of 100)
1,38 € 138,00 €
1,21 € 242,00 €
1,14 € 570,00 €
1,06 € 1.060,00 €
1,05 € 2.625,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
A71
15 kA
4.5 kV
2 Electrode
Axial
Failsafe Not Protected
8 mm
7.9 mm
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Part # Aliases: A71-H45X
Unit Weight: 2,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8535400000
CAHTS:
8535400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99