B88069X1420C102

TDK
871-B88069X1420C102
B88069X1420C102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A83-A230X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,75 € 23,75 €
4,39 € 43,90 €
3,64 € 182,00 €
3,35 € 335,00 €
2,94 € 882,00 €
2,77 € 1.385,00 €
2,55 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
A83
25 kA
230 V
2 Electrode
SMD/SMT
Failsafe Not Protected
8 mm
20 mm
- 40 C
+ 90 C
Bulk
Brand: TDK
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.