B88069X1380S102

TDK
871-B88069X1380S102
B88069X1380S102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-C90X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.426

Stock:
2.426
Can Dispatch Immediately
On Order:
2.900
Expected 6/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,53 € 15,30 €
1,28 € 64,00 €
1,09 € 109,00 €
1,01 € 202,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
A81
25 kA
90 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6.05 mm
- 40 C
+ 125 C
Bulk
Brand: TDK
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Part # Aliases: A81-C90X
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536309090
CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.