B88069X1200T502

TDK
871-B88069X1200T502
B88069X1200T502

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Quantities greater than 507 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,632 € 6,32 €
0,523 € 26,15 €
0,465 € 46,50 €
0,425 € 106,25 €
0,399 € 199,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
CAS04X-120
350 V to 550 V
2 Electrode
Failsafe Not Protected
8 mm
- 40 C
+ 90 C
Bulk
Brand: TDK
Insulation Resistance: 1 GOhms
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Switching Spark Gap
Type: 2 Electrode Switching Spark Gap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99