B88069X0660S102

TDK
871-B88069X660S102
B88069X0660S102

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC230X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.495

Stock:
2.495
Can Dispatch Immediately
On Order:
1.900
Expected 9/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,26 € 12,60 €
1,05 € 52,50 €
0,955 € 95,50 €
0,90 € 180,00 €
0,82 € 410,00 €
0,81 € 2.025,00 €
0,79 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
EC
10 kA
230 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6.05 mm
- 40 C
+ 90 C
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Surge Arrester
Part # Aliases: B88069X660S102
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536309090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99