B86301U0400S000

TDK
871-B86301U0400S000
B86301U0400S000

Mfr.:

Description:
Power Line Filters dU/dt reactor 400 A; 13 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
712,23 € 712,23 €
632,29 € 3.161,45 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
3-Phase EMC Filter
520 VAC
400 A
Chassis Mount
Terminal Block
B86301U
Bulk
50 Hz, 60 Hz
Brand: TDK
Compliance: UL 1446
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 340 mm
Inductance: 13 uH
Length: 280 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 190 mm
Part # Aliases: B86301U400S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99

EMC Filters

TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.