B84776A0001A000

EPCOS / TDK
871-B84776A1A
B84776A0001A000

Mfr.:

Description:
AC Power Entry Modules IEC PLUG FILTER 250volts 1A 0.173mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,90 € 28,90 €
25,69 € 256,90 €
22,33 € 535,92 €
20,41 € 979,68 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
Yes
1 A
250 VAC
Panel Mount
Quick Connect
Standard
B84776A
Bulk
Brand: EPCOS / TDK
Inductance: 7.6 mH
Length: 50 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: B84776A1A
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8537109090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

2-Line IEC Inlet Filters

EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.