B84312C0020H013

EPCOS / TDK
871-B84312C0020H013
B84312C0020H013

Mfr.:

Description:
Power Line Filters Kommunikationsfilter 20x0.1A 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.540,33 € 4.540,33 €
5 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
B84312C
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309010
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Filters for Shielded Rooms

EPCOS B84299 EMC Filters for shielded rooms can be used to shield a room against disturbing electromagnetic interference from the outside or protect the environment against electromagnetic disturbances. Typical applications for these filters are shielded rooms and secured areas. They are designed with an RF-tight case for wall mounting or as RF-tight cabinets for higher amperage. These EPCOS B94299 EMC filters include power line filters with 250/277/480V voltage ratings, current ratings from 5A to 100A, 50/60Hz frequency, leakage currents from 1.6mA to 3751mA, screw-type termination, and chassis mounting.

EMC Filters

EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.