B84143V0025R227

EPCOS / TDK
871-B84143V25R227
B84143V0025R227

Mfr.:

Description:
Power Line Filters Sine-wave output filter, 25A, 520V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
477,28 € 477,28 €
460,82 € 4.608,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
Chassis Mount
B84143V
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: B84143V25R227
Unit Weight: 16,755 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536303090
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

EMC Filters

EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

Reactors & Output Filters

EPCOS / TDK Reactors and Output Filters consist of a broad range of standard products, including line reactors, output chokes, and output filters. The line reactors and LCL filters reduce harmonics at the grid side. The output filters such as dv/dt, chokes/filters, and sine wave filters are aimed at motor protection. The SineFormer® series additionally supersedes shielded cables. EPCOS / TDK Line Reactors and LCL Filters are ideal for frequency converters and industrial applications.