B84143Q0010R229

EPCOS / TDK
871-B84143Q0010R229
B84143Q0010R229

Mfr.:

Description:
Power Line Filters IP21 Housing for sine-wave output filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,65 € 381,65 €
338,82 € 3.388,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Accessories
Chassis Mount
B84143Q
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 430 mm
Length: 588 mm
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 350 mm
Part # Aliases: B84143Q10R229
Unit Weight: 12 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
USHTS:
8548000000
ECCN:
EAR99

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.