B84143G0025R110

TDK
871-B84143G0025R110
B84143G0025R110

Mfr.:

Description:
Power Line Filters RECOMMENDED ALT 871-B84243A8025W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK B84243A8025W000
TDK
Power Line Filters Standard Filter 530/305VAC 25A 4.8mA

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
300 VAC, 520 VAC
25 A
Chassis Mount
Terminal Block
B84143G
Bulk
Brand: TDK
Product Type: Power Line Filters
Factory Pack Quantity: 6
Subcategory: Power Condition
Part # Aliases: S10K11 B84143G25R110 B84143G 25R110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536303090
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.