B84142C0600S081

EPCOS / TDK
871-B84142C600S81
B84142C0600S081

Mfr.:

Description:
Power Line Filters 2-LINE EMC FILTER 600A 1500 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
737,06 € 737,06 €
654,34 € 3.271,70 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
Chassis Mount
B84142C
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: B84142C600S81
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900090
USHTS:
8548000000
ECCN:
EAR99

Line Filters for Converters & Power Electronics

EPCOS / TDK Line Filters for Converters and Power Electronics feature up to 1600A rated current and high 1500V voltage ratings, depending on the model. These filters provide a compact design and are ideal for medium- to high-power one-phase applications. EPCOS 2-Line Filters for Converters and Power Electronics offer a terminal block, Litz wire or busbar connectors, and different attenuation levels depending on the model.