B84112G0000M112

EPCOS / TDK
871-B84112GM112
B84112G0000M112

Mfr.:

Description:
Power Line Filters Medical Filter 250volts 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,03 € 23,03 €
18,63 € 186,30 €
18,62 € 446,88 €
18,57 € 891,36 €
18,46 € 2.215,20 €
18,41 € 4.860,24 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
Medical Filter
250 VAC
12 A
Chassis Mount
Quick Connect
B84112G
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29 mm
Inductance: 1.6 mH
Length: 84.7 mm
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 52 mm
Part # Aliases: B84112GM112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.