B84111F0000G136

EPCOS / TDK
871-B84111F0000G136
B84111F0000G136

Mfr.:

Description:
Power Line Filters Standard Filter 250volts 36A 0.785mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
48
Expected 5/5/2026
48
Expected 8/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,90 € 47,90 €
40,29 € 402,90 €
39,56 € 949,44 €
39,55 € 1.898,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
36 A
Chassis Mount
Screw
0 A to 369 uA
B84111F
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Compliance: UL; CSA; IEC/EN
Height: 38 mm
Length: 63 mm
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 52 mm
Part # Aliases: B84111FG136
Unit Weight: 343,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.